Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.840 |
| 25+ | $4.430 |
| 50+ | $4.090 |
| 100+ | $3.820 |
| 250+ | $3.560 |
| 500+ | $3.330 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No320-970
Newark Part No.95AK7870
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric42mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product RangeHP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42mm
External Depth - Metric
75mm
Body Color
Gray
External Height - Imperial
1.65"
External Depth - Imperial
2.95"
SVHC
To Be Advised
Enclosure Material
Polypropylene (PP)
External Width - Metric
75mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

