Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.060 |
| 10+ | $155.190 |
| 25+ | $145.010 |
| 50+ | $139.920 |
| 100+ | $134.840 |
Price for:Each
Minimum: 1
Multiple: 1
$167.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2PV9X
Newark Part No.95AK4989
Technical Datasheet
Enclosure Material-
No. of Switch Holes9Holes
Cutout Diameter22mm
Cover / Base Color-
External Height - Metric67mm
External Width - Metric75mm
External Depth - Metric386mm
IP RatingIP65
NEMA RatingNEMA 4X, 12
External Height - Imperial2.64"
External Width - Imperial2.95"
External Depth - Imperial15.19"
Product Range-
SVHCTo Be Advised
Product Overview
2PV9X is a yellow color control box.
- 9 number of switch holes
- IP65 rating (3PRG1 - rubber gasket must be used)
- Dimension is 15.196 x 2.952 x 2.637inch
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
67mm
External Depth - Metric
386mm
NEMA Rating
NEMA 4X, 12
External Width - Imperial
2.95"
Product Range
-
No. of Switch Holes
9Holes
Cover / Base Color
-
External Width - Metric
75mm
IP Rating
IP65
External Height - Imperial
2.64"
External Depth - Imperial
15.19"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
