Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No2PLB3LB-024
Newark Part No.95AK4902
Product Range2PLB Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.120 |
| 5+ | $33.270 |
| 10+ | $31.600 |
| 25+ | $30.130 |
| 50+ | $28.650 |
| 100+ | $27.350 |
Price for:Each
Minimum: 1
Multiple: 1
$35.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2PLB3LB-024
Newark Part No.95AK4902
Product Range2PLB Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4X, NEMA 12
Product Range2PLB Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
2PLB Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP65, NEMA 4X, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate