Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2C15UM
Newark Part No.95AK4331
Product RangeV-EA Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.330 |
| 5+ | $51.470 |
| 10+ | $48.890 |
| 25+ | $46.610 |
| 50+ | $44.320 |
| 100+ | $42.320 |
Price for:Each
Minimum: 1
Multiple: 1
$54.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2C15UM
Newark Part No.95AK4331
Product RangeV-EA Series
Technical Datasheet
Product RangeV-EA Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC80V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
V-EA Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
