Print Page
2AF2
Switch Actuator, Black, Momentary, Flush, Altech 22mm Non Illuminated Pushbutton Switches, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2AF2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK3676
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.590 |
| 10+ | $5.350 |
| 25+ | $4.860 |
| 50+ | $4.760 |
| 100+ | $4.670 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2AF2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK3676
Technical Datasheet
For Use WithAltech 22mm Non Illuminated Pushbutton Switches
IP / NEMA RatingNEMA 4X
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 22mm Non Illuminated Pushbutton Switches
Product Range
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
