Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.830 |
| 5+ | $36.090 |
| 10+ | $35.360 |
| 25+ | $34.620 |
| 50+ | $33.880 |
| 100+ | $33.150 |
| 250+ | $32.410 |
| 5000+ | $31.670 |
Price for:Each
Minimum: 1
Multiple: 1
$36.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No200-905-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK5283
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric122mm
External Depth - Metric124mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.35"
External Width - Imperial4.8"
External Depth - Imperial4.88"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
124mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
4.88"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
122mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
4.8"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

