Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No1C10UM
Newark Part No.95AK1016
Product RangeV-EA Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 5+ | $25.730 |
| 10+ | $24.440 |
| 25+ | $23.300 |
| 50+ | $22.150 |
| 100+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No1C10UM
Newark Part No.95AK1016
Product RangeV-EA Series
Technical Datasheet
Product RangeV-EA Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC42V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
V-EA Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
42V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
