Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $42.570 |
| 5+ | $40.590 |
| 10+ | $38.610 |
| 25+ | $37.840 |
| 50+ | $37.070 |
| 100+ | $36.290 |
| 250+ | $35.520 |
| 5000+ | $34.750 |
Price for:Each
Minimum: 1
Multiple: 1
$42.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALTECH |
|---|---|
| Manufacturer Part No | 153-903Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95AK2057 |
| Product Range | PB Series |
| Technical Datasheet | |
| Enclosure Material | Polycarbonate |
| No. of Switch Holes | 3Holes |
| Cutout Diameter | 22.5mm |
| Cover / Base Color | Light Gray |
| External Height - Metric | 81mm |
| External Width - Metric | 94mm |
| External Depth - Metric | 180mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4X |
| External Height - Imperial | 3.19" |
| External Width - Imperial | 3.7" |
| External Depth - Imperial | 7.09" |
| Product Range | PB Series |
| SVHC | To Be Advised |
Technical Specifications
| Enclosure Material | Polycarbonate |
|---|---|
| Cutout Diameter | 22.5mm |
| External Height - Metric | 81mm |
| External Depth - Metric | 180mm |
| NEMA Rating | NEMA 4X |
| External Width - Imperial | 3.7" |
| Product Range | PB Series |
| No. of Switch Holes | 3Holes |
|---|---|
| Cover / Base Color | Light Gray |
| External Width - Metric | 94mm |
| IP Rating | IP66 |
| External Height - Imperial | 3.19" |
| External Depth - Imperial | 7.09" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

