Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.610 |
| 10+ | $275.420 |
| 25+ | $265.650 |
| 50+ | $255.870 |
| 100+ | $244.460 |
Price for:Each
Minimum: 1
Multiple: 1
$296.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No150-014
Newark Part No.95AK2017
Product RangeAL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric111mm
External Width - Metric230mm
External Depth - Metric202mm
IP RatingIP66
Body ColorSilver Grey
NEMA RatingNEMA 4X
External Height - Imperial4.37"
External Width - Imperial9.06"
External Depth - Imperial7.95"
Product RangeAL Series
SVHCTo Be Advised
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
202mm
Body Color
Silver Grey
External Height - Imperial
4.37"
External Depth - Imperial
7.95"
SVHC
To Be Advised
Enclosure Material
Aluminum
External Width - Metric
230mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.06"
Product Range
AL Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate