Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.360 |
| 10+ | $208.330 |
| 25+ | $200.930 |
| 50+ | $193.540 |
| 100+ | $184.910 |
Price for:Each
Minimum: 1
Multiple: 1
$224.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No150-013
Newark Part No.95AK2016
Product RangeAL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric360mm
IP RatingIP66
Body ColorSilver Grey
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial14.17"
Product RangeAL Series
SVHCTo Be Advised
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
360mm
Body Color
Silver Grey
External Height - Imperial
3.54"
External Depth - Imperial
14.17"
SVHC
To Be Advised
Enclosure Material
Aluminum
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.3"
Product Range
AL Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate