Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.630 |
| 5+ | $75.760 |
| 10+ | $71.330 |
| 25+ | $67.780 |
| 50+ | $64.240 |
Price for:Each
Minimum: 1
Multiple: 1
$80.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No150-008
Newark Part No.95AK2012
Product RangeAL Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric80mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66
Body ColorSilver Grey
NEMA RatingNEMA 4X
External Height - Imperial3.15"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeAL Series
SVHCTo Be Advised
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
100mm
Body Color
Silver Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
To Be Advised
Enclosure Material
Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.94"
Product Range
AL Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate