Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $54.160 |
| 5+ | $53.080 |
| 10+ | $51.990 |
| 25+ | $50.910 |
| 50+ | $49.830 |
| 100+ | $48.740 |
| 250+ | $47.660 |
Price for:Each
Minimum: 1
Multiple: 1
$54.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALTECH |
|---|---|
| Manufacturer Part No | 120-407Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95AK1788 |
| Product Range | TK Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 182mm |
| External Depth - Metric | 180mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 4X, 12, 12K |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 7.17" |
| External Depth - Imperial | 7.09" |
| Product Range | TK Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 180mm |
| Body Color | Gray |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 7.09" |
| SVHC | No SVHC (27-Jun-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 182mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4X, 12, 12K |
| External Width - Imperial | 7.17" |
| Product Range | TK Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

