Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.980 |
| 25+ | $90.640 |
| 50+ | $88.230 |
| 100+ | $85.340 |
| 250+ | $82.440 |
Price for:Each
Minimum: 1
Multiple: 1
$94.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No104-411
Newark Part No.95AK1573
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric137mm
External Width - Metric254mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial5.39"
External Width - Imperial10"
External Depth - Imperial7.09"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
137mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
5.39"
External Depth - Imperial
7.09"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
10"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

