Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.720 |
| 5+ | $82.050 |
| 10+ | $80.370 |
| 25+ | $78.700 |
| 50+ | $77.020 |
| 100+ | $75.350 |
| 10000+ | $73.670 |
Price for:Each
Minimum: 1
Multiple: 1
$83.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No100-413-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95AK1513
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric232mm
External Depth - Metric302mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial9.13"
External Depth - Imperial11.89"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
302mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
11.89"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
232mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
9.13"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

