Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.180 |
| 25+ | $59.340 |
| 50+ | $57.760 |
| 100+ | $55.870 |
| 250+ | $53.970 |
Price for:Each
Minimum: 1
Multiple: 1
$62.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No100-412-01
Newark Part No.95AK1512
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric162mm
External Depth - Metric252mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial6.38"
External Depth - Imperial9.92"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
252mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
9.92"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
162mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
6.38"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate