Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.700 |
| 5+ | $39.890 |
| 10+ | $39.070 |
| 25+ | $38.260 |
| 50+ | $37.440 |
Price for:Each
Minimum: 1
Multiple: 1
$40.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No100-408-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1510
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric122mm
External Depth - Metric202mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial2.95"
External Width - Imperial4.8"
External Depth - Imperial7.95"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
202mm
Body Color
Gray
External Height - Imperial
2.95"
External Depth - Imperial
7.95"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
122mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
4.8"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

