Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSRBV170701
Newark Part No.66AH7152
Product RangeSRBV Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSRBV170701
Newark Part No.66AH7152
Product RangeSRBV Series
Technical Datasheet
No. of Switch Positions7 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSRBV Series
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max16V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
7 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
16V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
SRBV Series
Contact Current DC Max
300mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate