Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH210500
Newark Part No.23M7368
Product RangeSPPH2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH210500
Newark Part No.23M7368
Product RangeSPPH2 Series
Technical Datasheet
Product RangeSPPH2 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SPPH2 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate