Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoXS200N1/2 BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24W9386
Product RangeFIT XS 200N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $421.880 |
| 5+ | $386.730 |
| 10+ | $371.260 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$421.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoXS200N1/2 BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24W9386
Product RangeFIT XS 200N Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT XS 200N Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XS200N 1/2 BLK is a 100ft Black Non-expandable Braided Sleeve made of nylon, great for flexible wire harnesses, heat protection and defense against chemicals or abrasion.
- -45 to 120°C Temperature range
Applications
Safety, HVAC
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT XS 200N Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
