Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT25017 NA005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F2248
Product RangeFIT TFT-250 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $321.320 |
| 5+ | $290.060 |
| 10+ | $282.330 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$321.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT25017 NA005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F2248
Product RangeFIT TFT-250 Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.054"
Length - Metric30.48m
Length - Imperial100ft
Product RangeFIT TFT-250 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Natural
Length - Metric
30.48m
Product Range
FIT TFT-250 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.054"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
