Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW11 WH008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05F1610
Product RangeFIT SW Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
| 5+ | $48.480 |
| 10+ | $44.590 |
| 25+ | $43.700 |
| 50+ | $42.810 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW11 WH008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05F1610
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorWhite
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.19"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.76mm
Bundle Dia Max - Metric50.8mm
Product RangeFIT SW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SW11 WH008 is a Spiral Wrap Tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. The SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.
- Flexible cable bundling
- Easy breakouts
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.19"
Bundle Dia Min - Metric
4.76mm
Product Range
FIT SW Series
External Diameter - Metric
6.35mm
Wrap Color
White
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SW11 WH008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
