Print Page
SF61224CY OR005
Multiconductor Cable, Composite Series SF, Shielded, 8 Conductor, 8 AWG, 8.5 mm², 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSF61224CY OR005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R0597
Product RangeSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,816.900 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$18,169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61224CY OR005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R0597
Product RangeSF Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge8AWG
Conductor Area CSA8.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorOrange
No. of Max Strands x Strand Size26 x 30AWG, 168 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter24.69mm
Voltage Rating600V
Product RangeSF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF61224CY OR005 is a 6-core Shielded Cable with PVC/nylon insulation, 4-core 8AWG and 2-core 16AWG stranded tinned copper conductors. This highly flexible composite servo cable comes with an orange thermoplastic elastomer jacket, aluminium/polyester/aluminium tape foil shield and tinned copper braid shield (85% coverage).
- 657lbs Maximum pull tension
- 4 Conductors for power/ground + 2 individually shielded pairs for brake or temperature control
Applications
Motor Drive & Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Jacket Color
Orange
Conductor Material
Tinned Copper
External Diameter
24.69mm
Product Range
SF Series
No. of Conductors
8Conductor
Conductor Area CSA
8.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
26 x 30AWG, 168 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
