Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSF61220CY OR005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90R0585
Product RangeSF Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $962.780 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$962.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61220CY OR005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90R0585
Product RangeSF Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge16AWG
Conductor Area CSA1.32mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorOrange
No. of Max Strands x Strand Size19 x 30AWG, 26 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter16.383mm
Voltage Rating600V
Product RangeSF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SF61220CY OR005 is a 8-conductor Shielded Cable with 16AWG tinned copper conductor and orange PTE jacket. This multicore cable comes with a flexible foil/braid shield. SF series flexible servo cable brings a new level of flexibility to the integration and monitoring of servo drives. Designed specifically for connecting power between the supply and servo motors, drives and controllers. It Meets NFPA Standard 79 for industrial machinery.
- 179lbs Maximum pull tension
- 48pf/ft at 1 kHz Nominal conductor to conductor capacitance
- 86pf/ft at 1kHz Nominal ground capacitance
- -25 to 90°C Static temperature range
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Orange
Conductor Material
Tinned Copper
External Diameter
16.383mm
Product Range
SF Series
No. of Conductors
8Conductor
Conductor Area CSA
1.32mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG, 26 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
