Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSF61112CY OR005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90R0573
Product RangeSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $840.060 |
| 2+ | $792.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$840.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61112CY OR005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90R0573
Product RangeSF Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA3.31mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorOrange
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter12.9mm
Voltage Rating600V
Product RangeSF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Jacket Color
Orange
Conductor Material
Tinned Copper
External Diameter
12.9mm
Product Range
SF Series
No. of Conductors
4Conductor
Conductor Area CSA
3.31mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
