Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoS61108CY OR001Copy
Newark Part No.95B6862
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge8AWG
Conductor Area CSA8.53mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorOrange
No. of Max Strands x Strand Size133 x 29AWG
Conductor MaterialCopper
Jacket MaterialThermoplastic
External Diameter21.8mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Jacket Color
Orange
Conductor Material
Copper
External Diameter
21.8mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
8.53mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
133 x 29AWG
Jacket Material
Thermoplastic
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
