Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPVT0426 BK005
Newark Part No.60R1257
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVT0426 BK005
Newark Part No.60R1257
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlack
Wire Gauge4AWG
No. of Max Strands x Strand Size199 x 26AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA25.5mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter11.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Sunlight, ozone and UV resistant
- Moisture resistant
- Low Smoke Zero Halogen (LSZH) insulation
- Bend radius: 4x cable diameter Static/5x cable diameter Dynamic
- Temperature range -40°C to 90°C
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
11.7mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
199 x 26AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
25.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate