Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPV0230 BK005
Newark Part No.60R1274
Product RangePV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,144.050 |
Price for:Spool of 100
Minimum: 10
Multiple: 1
$11,440.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPV0230 BK005
Newark Part No.60R1274
Product RangePV Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge2AWG
No. of Max Strands x Strand Size665 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA35.8mm²
Voltage Rating2kV
Conductor MaterialTinned Copper
External Diameter14.02mm
Approval Specification-
Product RangePV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PV0230 BK005 is a 100 ft. Photovoltaic Solar Hook-Up Wire with stranded tinned copper conductor and a PVC jacket. This cable comes with XLPE insulation and a minimum 10% overlap polyester tape separator.
- Sunlight, ozone and UV resistant
- Moisture resistant
- XLPE insulation with polyester tape separator
- Bend radius: 10x cable diameter
- Temperature range -40°C to 90°C
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
2kV
External Diameter
14.02mm
Product Range
PV Series
Jacket Color
Black
No. of Max Strands x Strand Size
665 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
35.8mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate