Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPPC13 SL080Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC2436
Product RangeFIT PPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.920 |
| 2+ | $39.530 |
| 5+ | $35.850 |
| 10+ | $32.730 |
| 25+ | $29.420 |
| 50+ | $27.950 |
| 100+ | $25.740 |
| 250+ | $23.900 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$41.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPPC13 SL080Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC2436
Product RangeFIT PPC Series
Technical Datasheet
Thread SizePG13
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourSlate
IP / NEMA RatingIP66, IP68
Product RangeFIT PPC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PPC13 SL080 Fit® Standard Dome Design PG Cable Gland is a great solution for providing premium cable strain relief and protection against environmental factors. Dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Packaged with an accompanying locknut and a gasket, providing a complete strain relief solution. Ideal for use in a wide range of industries including renewable energy, industrial automation and electrical equipment.
- High-strength polyamide 6 body composition in popular slate, RAL 7001, color
- Comes complete with locknut and gasket
- Robust rubber seals to protect against dripping water and water pressure
- Protection class IP68 (5 bar, 30 min), IP66
- Flammability rated to UL94V-2
- Temperature rating: -20°C to +100°C (Permanent);-30°C to +150°C (Intermittent)
- UL listed 514; CSA certified C22
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Thread Size
PG13
Cable Diameter Max
12mm
Gland Colour
Slate
Product Range
FIT PPC Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
