Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPMC32 SL080
Newark Part No.46AC2421
Product RangeFIT PMC Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.460 |
| 2+ | $27.460 |
| 4+ | $27.460 |
| 10+ | $27.460 |
| 20+ | $27.460 |
| 40+ | $27.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$27.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPMC32 SL080
Newark Part No.46AC2421
Product RangeFIT PMC Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourSlate
IP / NEMA RatingIP66, IP68
Product RangeFIT PMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMC32 SL080 Fit® Standard Dome Design Metric Cable Gland is a great solution for providing premium cable strain relief and protection against environmental factors. Dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Packaged with an accompanying locknut and a gasket, providing a complete strain relief solution. Ideal for use in a wide range of industries including renewable energy, industrial automation and electrical equipment.
- High-strength polyamide 6 body composition in popular slate, RAL 7001, color
- Comes complete with locknut and gasket
- Robust rubber seals to protect against dripping water and water pressure
- Protection class IP68 (5 bar, 30 min), IP66
- Flammability rated to UL94V-2
- Temperature rating: -20°C to +100°C (Permanent);-30°C to +150°C (Intermittent)
- UL listed 514; CSA certified C22
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Slate
Product Range
FIT PMC Series
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability