Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPF1305/8 BK005
Newark Part No.04F9106
Product RangeFIT PIF 130 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $863.710 |
| 5+ | $734.600 |
| 10+ | $658.910 |
| 25+ | $614.390 |
| 50+ | $605.490 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$863.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF1305/8 BK005
Newark Part No.04F9106
Product RangeFIT PIF 130 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.655"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT PIF 130 Series
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
0.655"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate