Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoP1055/16 BK005
Newark Part No.28B6245
Product RangeFIT PVC 105 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1055/16 BK005
Newark Part No.28B6245
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.334"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for P1055/16 BK005
1 Product Found
Product Overview
The P1055/16 BK005 is a PVC Non Shrinkable Tube. The tube offers protection from flammability, high heat, abrasion and chemicals. The tube has the size for your wire and cable routing needs.
- 870V/mil Minimum dielectric strength
- 2x10¹⁴Ω-cm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.025" Nominal wall thickness
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.334"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate