Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP1052 BK003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07C8931
Product RangeFIT PVC 105 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $90.460 |
| 5+ | $75.820 |
| 10+ | $74.300 |
| 25+ | $72.790 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$90.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1052 BK003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07C8931
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter6.68mm
Length - Metric76.2m
Length - Imperial250ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Alpha Wire tubing has the size for your wire and cable routing needs by offering protection from flammability, high heat, abrasion, and chemicals.
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
6.68mm
Length - Imperial
250ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
