Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,281.330 |
| 5+ | $1,199.720 |
| 10+ | $1,118.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,281.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM33801 BK001Copy
Newark Part No.89R5516
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.39mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
3Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
305m
Conductor Material
Copper
External Diameter
7.39mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
