Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHR0400101 SL359
Newark Part No.01AC2978
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The HR0400101 SL359 from Alpha Wire is a cordset. The cordset has M8 straight male connector on one end and unterminated / cut end connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- 4 poles
- 22AWG (26/36) bare copper conductor
- EcoFlex PUR cable, insulation made of mPPE, slate zero-halogen polyurethane jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -50°C to 90°C
- 4x static, 5x dynamic bend radius
- Cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 600V
- C(RU)AWM I/II A/B FT2, AWM 21959, 60C oil, sun res approval
- Cable length is 10meter
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
