Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoHPP9 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2416
Product RangeFIT HPP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 2+ | $4.760 |
| 5+ | $4.430 |
| 10+ | $4.280 |
| 25+ | $3.990 |
| 50+ | $3.690 |
| 100+ | $3.110 |
| 250+ | $2.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHPP9 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2416
Product RangeFIT HPP Series
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread SizePG9
External Diameter15mm
Product RangeFIT HPP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HPP9 SL080 Fit® PG Hole Plug, PG 9, is made for sealing of housing when no cable gland is used. High-strength polyamide body composition in popular slate (RAL 7001) color. Fast and easy installation with a screwdriver.
- For sealing of housing when no cable gland is used
- Ideal for standard industrial applications
- Simple to install -- can be fastened with screwdriver
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
15mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
PG9
Product Range
FIT HPP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
