Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1803/4 BK003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8734
Product RangeFIT GRP 180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,370.720 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$1,370.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1803/4 BK003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8734
Product RangeFIT GRP 180 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric76.2m
Length - Imperial250ft
Product RangeFIT GRP 180 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
FIT GRP 180 Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
19.05mm
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
