Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG1801/2 BK007
Newark Part No.90R8725
Product RangeFIT GRP 180 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1801/2 BK007
Newark Part No.90R8725
Product RangeFIT GRP 180 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 180 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT GRP 180 Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
12.7mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate