Print Page
G1701/8 BK005
Sleeving, Expandable Chemical Resistant, Braided, Polyphenylene Sulfide, Black, 3.175 mm, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1701/8 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8717
Product RangeFIT GRP 170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.150 |
| 5+ | $385.290 |
| 10+ | $377.420 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$393.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1701/8 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8717
Product RangeFIT GRP 170 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyphenylene Sulfide
Sleeving ColourBlack
Internal Diameter3.175mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 170 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 170 Series
Sleeving Material
Polyphenylene Sulfide
Internal Diameter
3.175mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
