Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG16013/4 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8708
Product RangeFIT GRP 160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $918.960 |
| 2+ | $900.580 |
| 5+ | $882.200 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$918.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG16013/4 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8708
Product RangeFIT GRP 160 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter44.45mm
Product RangeFIT GRP 160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Product Range
FIT GRP 160 Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
44.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
