
| Quantity | Price |
|---|---|
| 1+ | $225.790 |
| 10+ | $210.740 |
| 25+ | $195.690 |
| 50+ | $180.630 |
Product Information
Product Overview
The G1303/4 BK007 is a Flexible Semi-rigid Wrappable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving is used for wide variety of bundling applications without the need for additional fasteners. The lateral split opens up to accommodate a wide variety of bundling requirements and then closes around the entire installation without the need for any additional fasteners. The sleeving bends to a tight radius without distorting or splitting open and unlike full rigid tubing, will not impair or affect the flexibility of harnesses.
- Bends tightly without distorting or opening
- 25% Edge overlap to accommodate connectors and splices
- -75 to 125°C Temperature range
- 230°C Melt temperature
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
Wrappable
Black
15.24m
FIT GRP 130 Series
PET (Polyethylene Terephthalate)
19.05mm
50ft
No SVHC (04-Feb-2026)
Alternatives for G1303/4 BK007
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
