Print Page
G1301/8 OR007
Sleeving, Wrappable, PET (Polyethylene Terephthalate), Orange, 3.175 mm, 15.24 m, 50 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1301/8 OR007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8681
Product RangeFIT GRP 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.470 |
| 3+ | $109.120 |
| 5+ | $104.670 |
| 10+ | $97.990 |
| 25+ | $90.860 |
| 50+ | $86.410 |
| 100+ | $81.950 |
| 250+ | $77.500 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$118.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1301/8 OR007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8681
Product RangeFIT GRP 130 Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourOrange
Internal Diameter3.175mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 130 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Orange
Length - Metric
15.24m
Product Range
FIT GRP 130 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.175mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
