Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1301/8 OR004
Newark Part No.90R8680
Product RangeFIT GRP 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.800 |
| 10+ | $303.700 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$306.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1301/8 OR004
Newark Part No.90R8680
Product RangeFIT GRP 130 Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourOrange
Internal Diameter3.175mm
Length - Metric61m
Length - Imperial200ft
Product RangeFIT GRP 130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Orange
Length - Metric
61m
Product Range
FIT GRP 130 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.175mm
Length - Imperial
200ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
