
| Quantity | Price |
|---|---|
| 1+ | $449.590 |
| 10+ | $445.050 |
Product Information
Product Overview
The G1301/2 BK005 is a Flexible Semi-rigid Wrappable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving is used for wide variety of bundling applications without the need for additional fasteners. The lateral split opens up to accommodate a wide variety of bundling requirements and then closes around the entire installation without the need for any additional fasteners. The sleeving bends to a tight radius without distorting or splitting open and unlike full rigid tubing, will not impair or affect the flexibility of harnesses.
- Bends tightly without distorting or opening
- 25% Edge overlap to accommodate connectors and splices
- -75 to 125°C Temperature range
- 230°C Melt temperature
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
Wrappable
Black
30.5m
FIT GRP 130 Series
PET (Polyethylene Terephthalate)
12.7mm
100ft
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
