Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF12 BK002
Newark Part No.28B5996
Product RangeFIT GRP 120NF Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,256.820 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$3,256.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF12 BK002
Newark Part No.28B5996
Product RangeFIT GRP 120NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter6.35mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 120NF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G120NF12 BK002 is a Non Fray Expandable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) tubing material. The tube has 55000psi minimum tensile strength.
- 64 Number of carriers
- 3 Number of yarns
- 192 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 120NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6.35mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability