Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG12013/4 BK007Copy
Newark Part No.04F8665
Product RangeFIT GRP 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $574.570 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$574.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG12013/4 BK007Copy
Newark Part No.04F8665
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter44.45mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
44.45mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G12013/4 BK007
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
