Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F7316
Product RangeFIT GRP 120 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $431.840 |
| 2+ | $423.200 |
| 5+ | $414.570 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$431.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F7316
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter6.35mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
6.35mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
