
| Quantity | Price |
|---|---|
| 1+ | $352.330 |
| 5+ | $352.310 |
| 10+ | $324.150 |
Product Information
Product Overview
The G1201/2 WH005 is a Flame Retardant Braided Polyester Expandable Sleeving. The tube has 55000psi minimum tensile strength. Alpha GRP is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. This sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 48 Number of carriers
- 3 Number of yarns
- 144 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Expandable
White
30.5m
FIT GRP 120 Series
PE (Polyester)
12.7mm
100ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G1201/2 WH005
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
