Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG110NF14 BK005
Newark Part No.86K8699
Product RangeFIT GRP 110NF Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.560 |
| 3+ | $214.750 |
| 5+ | $206.160 |
| 10+ | $197.570 |
| 25+ | $185.300 |
| 50+ | $175.480 |
| 100+ | $166.890 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$224.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG110NF14 BK005
Newark Part No.86K8699
Product RangeFIT GRP 110NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.962mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 110NF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G110NF14 BK005 is a 100ft Black Expandable Braided Sleeve made of polyethylene terephthalate, great for flexible wire harnesses, heat protection and defense against chemicals or abrasion.
- -70 to 125°C Temperature range
Applications
Safety, HVAC
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 110NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.962mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability