Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFSLV24 CL078
Newark Part No.66F2462
Product RangeFIT SLV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.930 |
| 2+ | $120.080 |
| 4+ | $110.070 |
| 10+ | $106.220 |
| 20+ | $102.380 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$133.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFSLV24 CL078
Newark Part No.66F2462
Product RangeFIT SLV Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.1mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.8mm
Wire Gauge-
Product RangeFIT SLV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
15.8mm
Product Range
FIT SLV Series
Internal Diameter
5.1mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
