
| Quantity | Price |
|---|---|
| 1+ | $121.230 |
| 2+ | $108.690 |
| 4+ | $99.630 |
| 10+ | $96.150 |
| 20+ | $92.660 |
Product Information
Product Overview
The FIT-SLV series Heat-Shrink Tubing. The soldering sleeve is one piece, shield ground termination system featuring a strong, low-cost soldered connection that is completely insulated and encapsulated. It consists of a heat-shrinkable thermoplastic sleeve containing a precisely engineered preform of fluxed solder and thermoplastic inserts at each end. When placed over a cable shield and heated, the solder melts and flows, connecting the ground lead and shield. The outer sleeve shrinks and the thermoplastic inserts melt, encapsulating the termination. The result is a perfectly soldered, strain-relieved and environmentally protected termination. A solder preform ensures exact quantity of solder and flux, producing optimum solder connections for maximum strength and lowest voltage drop. Transparent heat-shrinkable insulating sleeve allows inspection of termination and provides long-life strain relief. Meltable inserts insure complete environmental protection.
- PVDF (Polyvinylidene fluoride) Insulator material
- Solder sleeve connector
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Terminator
Blue
15.8mm
FIT SLV Series
3.2mm
PVDF (Polyvinylidene Fluoride)
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
